+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of signaller | signalling column | |
Colour | red/orange/green | |
Signalling method | buzzer, continuous light | |
Light source | LED | |
Sound level | 85dB | |
IP rating | IP23 | |
Manufacturer series | Easy Harmony XVG | |
Diameter | 60mm | |
Operating temperature | -10...50°C |