+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of signaller | signalling column | |
Colour | mix colours | |
Signalling method | continuous light, horn | |
Light source | LED | |
IP rating | IP54 | |
Diameter | 60mm | |
Interface | USB | |
Operating temperature | 0...55°C |