+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVLA233

Indicator: LED; flat; green; 24VDC; Ø8mm; IP40; connectors; plastic


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVLA233
TME Symbol:
XVLA233

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
24V DC
Mounting hole dimensions
Ø8mm
IP rating
IP40
Leads
connectors
Body material
plastic
Body colour
silver
Leads dimensions
2.8x0.5mm
Operating temperature
-25...70°C
Gross weight2.867 g
Certificates
EAN code3389110651362
See other products in this category: LED Panel Mount Indicators SCHNEIDER ELECTRIC,
*
XVLA233
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.56 USDGross price for quantities from 1 pcs - 14.56 USD
Net price for quantities from 10 pcs - 13.65 USDGross price for quantities from 10 pcs - 13.65 USD
Net price for quantities from 20 pcs - 12.74 USDGross price for quantities from 20 pcs - 12.74 USD
Packaging method by the manufacturer:Bag = 10 pcs