+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVLA235

Indicator: LED; flat; yellow; 24VDC; Ø8mm; IP40; connectors; plastic


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVLA235
TME Symbol:
XVLA235

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
yellow
Operating voltage
24V DC
Mounting hole dimensions
Ø8mm
IP rating
IP40
Leads
connectors
Body material
plastic
Body colour
silver
Leads dimensions
2.8x0.5mm
Operating temperature
-25...70°C
Gross weight3 g
Certificates
EAN code3389110651409
See other products in this category: LED Panel Mount Indicators SCHNEIDER ELECTRIC,
*
XVLA235
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.43 USDGross price for quantities from 1 pcs - 12.43 USD
Net price for quantities from 3 pcs - 11.75 USDGross price for quantities from 3 pcs - 11.75 USD