+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of light indictaor | LED | |
Kind of indicator | flat | |
Lamp colour | red | |
Operating voltage | 5V DC | |
Mounting hole dimensions | Ø12mm | |
IP rating | IP40 | |
Leads | screw terminals | |
Body material | plastic | |
Body colour | black | |
Operating temperature | -25...70°C |