+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVM-16R2656-R

Supercapacitor; 65F; 16.2VDC; 0÷20%; 236x77.5x45.8mm; 22mΩ; 23mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
XVM-16R2656-R
TME Symbol:
XVM-16R2656-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Capacitance
65F
Operating voltage
16.2V DC
Tolerance
0...20%
Body dimensions
236x77.5x45.8mm
ESR value
22mΩ
Leakage current
23mA
Operating temperature
-40...65°C
Manufacturer series
XVM
Gross weight807 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
XVM-16R2656-R
0 in TME stock
Net price for quantities from 10 pcs - 162.44 USDGross price for quantities from 10 pcs - 162.44 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.