+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVR13B05L

Signaller: lighting; rotating light; orange; Harmony XVR; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVR13B05L
TME Symbol:
XVR13B05L

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
lighting
Signalling method
rotating light
Colour
orange
Manufacturer series
Harmony XVR
Light source
LED
Operating temperature
-30...50°C
IP rating
IP66
Diameter
130mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight1.1409 kg
Certificates
EAN code3389119045292
See other products in this category: Light Signalling Devices SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVR13B05L
0 in TME stock
Net price for quantities from 1 pcs - 299.99 USDGross price for quantities from 1 pcs - 299.99 USD
Net price for quantities from 5 pcs - 281.24 USDGross price for quantities from 5 pcs - 281.24 USD
Net price for quantities from 10 pcs - 262.49 USDGross price for quantities from 10 pcs - 262.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.