+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVR13M04L

Signaller: lighting; rotating light; red; Harmony XVR; 230VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVR13M04L
TME Symbol:
XVR13M04L

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
lighting
Signalling method
rotating light
Colour
red
Manufacturer series
Harmony XVR
Light source
LED
Operating temperature
-30...50°C
IP rating
IP66
Diameter
130mm
Supply voltage
  • 230V AC
Gross weight1.336 kg
Certificates
EAN code3389119045322
See other products in this category: Light Signalling Devices SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVR13M04L
0 in TME stock
Net price for quantities from 1 pcs - 350.08 USDGross price for quantities from 1 pcs - 350.08 USD
Net price for quantities from 5 pcs - 334.57 USDGross price for quantities from 5 pcs - 334.57 USD
Net price for quantities from 10 pcs - 310.20 USDGross price for quantities from 10 pcs - 310.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.