+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of signaller | sound | |
Signalling method | siren | |
Sound level | 106dB (d=1 m) | |
Manufacturer series | Harmony XVS | |
IP rating | IP53 | |
Operating temperature | -30...50°C | |
Body dimensions | Ø113x153.2mm | |
Body material | ABS | |
Electrical connection | screw terminals |