+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVUC21B

Automation module: base; black; 24VDC; 24VAC; IP55; Ø60mm; -25÷50°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUC21B
TME Symbol:
XVUC21B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
base
Colour
black
IP rating
IP55
Body dimensions
Ø60mm
Manufacturer series
Harmony XVU
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight299.25 g
Certificates
EAN code3606480555916
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVUC21B
Product withdrawn from the offer
Use the specification table below to search for similar products