+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVUC9SQ

Automation module: sound signaller; silver; 24VDC; 24VAC; IP54

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUC9SQ
TME Symbol:
XVUC9SQ

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
sound signaller
Colour
silver
Signalling method
buzzer
Sound level
85dB (d=1 m)
IP rating
IP54
Body dimensions
Ø60mm
Manufacturer series
Harmony XVU
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight169.9 g
Certificates
EAN code3606480555886
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVUC9SQ
Product withdrawn from the offer
Use the specification table below to search for similar products