+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVUZ01

Mounting holder; black; IP65; Ø60mm; -25÷50°C; signalling column

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUZ01
TME Symbol:
XVUZ01

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signallers accessories
mounting holder
Colour
black
IP rating
IP65
Body dimensions
Ø60mm
Operating temperature
-25...50°C
Application
signalling column
Application - series/manufacturer
Harmony XVU
Gross weight165.55 g
Certificates
EAN code3606480556036
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVUZ01
Product withdrawn from the offer
Use the specification table below to search for similar products