+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XVUZ12

Wall mounting element; black; IP65; Ø60mm; -25÷50°C; Harmony XVU


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUZ12
TME Symbol:
XVUZ12

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signallers accessories
wall mounting element
Colour
black
IP rating
IP65
Body dimensions
Ø60mm
Operating temperature
-25...50°C
Application
signalling column
Application - series/manufacturer
Harmony XVU
Gross weight497.9 g
Certificates
EAN code3606480887154
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
*
XVUZ12
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 36.92 USDGross price for quantities from 1 pcs - 36.92 USD
Packaging method by the manufacturer:Cardboard = 10 pcs