+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2K-40G-O32C

Terminal block; for DIN rail mounting,vertical,horizontal

Manufacturer: OMRON

Manufacturer part number:
XW2K-40G-O32C
TME Symbol:
XW2K-40G-O32C

Specification

Manufacturer
OMRON
Type of sensors accessories
terminal block
Mounting
for DIN rail mounting, horizontal, vertical
Connection
40pin MIL connector, screwless clamps
Standard
Omron
Modules features
  • C circuit pCttern
  • input power supply terminal
  • output power supply terminal
Gross weight80 g
Certificates
EAN code4549734758086
See other products in this category: PLC Drivers OMRON,
*
XW2K-40G-O32C
0 in TME stock
Net price for quantities from 1 pcs - 84.77 USDGross price for quantities from 1 pcs - 84.77 USD
Net price for quantities from 5 pcs - 79.12 USDGross price for quantities from 5 pcs - 79.12 USD
Net price for quantities from 10 pcs - 73.46 USDGross price for quantities from 10 pcs - 73.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.