+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2R-J40G-T

Terminal block; to PLC module; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2R-J40G-T
TME Symbol:
XW2R-J40G-T

Specification

Manufacturer
OMRON
Type of sensors accessories
terminal block
Mounting
to PLC module
Connection
40pin MIL connector, screw terminals
Modules features
cross-head screw J (Philips)
Standard
Omron
Gross weight195.5 g
Certificates
EAN code4548583367326
See other products in this category: PLC Drivers OMRON,
*
XW2R-J40G-T
0 in TME stock
Net price for quantities from 1 pcs - 113.56 USDGross price for quantities from 1 pcs - 113.56 USD
Net price for quantities from 5 pcs - 105.99 USDGross price for quantities from 5 pcs - 105.99 USD
Net price for quantities from 10 pcs - 98.42 USDGross price for quantities from 10 pcs - 98.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.