+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-0100BF-L

I/O connection cable; 1m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-0100BF-L
TME Symbol:
XW2Z-0100BF-L

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
1m
Standard
Omron
Cable/adapter structure
  • 40pin FCN connector
  • 40pin MIL connector
Gross weight122 g
Certificates
EAN code4548583448650
See other products in this category: PLC Drivers OMRON,
*
XW2Z-0100BF-L
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 71.06 USDGross price for quantities from 1 pcs - 71.06 USD
Net price for quantities from 5 pcs - 66.32 USDGross price for quantities from 5 pcs - 66.32 USD
Net price for quantities from 10 pcs - 61.59 USDGross price for quantities from 10 pcs - 61.59 USD