+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-0150FN-L

I/O connection cable; 1.5m; Standard: Omron

Manufacturer: OMRON

Manufacturer part number:
XW2Z-0150FN-L
TME Symbol:
XW2Z-0150FN-L

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
1.5m
Standard
Omron
Cable/adapter structure
  • 40pin MIL connector
  • cables
Gross weight147.5 g
Certificates
EAN code4548583449213
See other products in this category: PLC Drivers OMRON,
*
XW2Z-0150FN-L
0 in TME stock
Net price for quantities from 1 pcs - 53.22 USDGross price for quantities from 1 pcs - 53.22 USD
Net price for quantities from 5 pcs - 49.67 USDGross price for quantities from 5 pcs - 49.67 USD
Net price for quantities from 10 pcs - 46.13 USDGross price for quantities from 10 pcs - 46.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.