+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-0500BH-L01

I/O connection cable; 4.75m; Features: reverse wiring


Manufacturer: OMRON

Manufacturer part number:
XW2Z-0500BH-L01
TME Symbol:
XW2Z-0500BH-L01

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
4.75m
Modules features
reverse wiring
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin FCN connector
Gross weight493 g
Certificates
EAN code4548583448575
See other products in this category: PLC Drivers OMRON,
*
XW2Z-0500BH-L01
0 in TME stock
Net price for quantities from 1 pcs - 149.36 USDGross price for quantities from 1 pcs - 149.36 USD
Net price for quantities from 5 pcs - 139.41 USDGross price for quantities from 5 pcs - 139.41 USD
Net price for quantities from 10 pcs - 129.45 USDGross price for quantities from 10 pcs - 129.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.