+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-0500FN-L

I/O connection cable; 5m; Standard: Omron

Manufacturer: OMRON

Manufacturer part number:
XW2Z-0500FN-L
TME Symbol:
XW2Z-0500FN-L

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
5m
Standard
Omron
Cable/adapter structure
  • 40pin MIL connector
  • cables
Gross weight458 g
Certificates
EAN code4548583449251
See other products in this category: PLC Drivers OMRON,
*
XW2Z-0500FN-L
0 in TME stock
Net price for quantities from 1 pcs - 91.86 USDGross price for quantities from 1 pcs - 91.86 USD
Net price for quantities from 5 pcs - 85.74 USDGross price for quantities from 5 pcs - 85.74 USD
Net price for quantities from 10 pcs - 79.62 USDGross price for quantities from 10 pcs - 79.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.