+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-100J-F1

Connection lead; 1m; Standard: Omron; programming; SmartStep


Manufacturer: OMRON

Manufacturer part number:
XW2Z-100J-F1
TME Symbol:
XW2Z-100J-F1

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
1m
Standard
Omron
Kind of cable
programming
Application - series/manufacturer
SmartStep
Gross weight71.8 g
EAN code4536854230271
See other products in this category: Servo cables OMRON,
*
XW2Z-100J-F1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order