+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-100N

I/O connection cable; 0.75m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-100N
TME Symbol:
XW2Z-100N

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
0.75m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin MIL connector
Gross weight132 g
Certificates
EAN code4536854771613
See other products in this category: PLC Drivers OMRON,
*
XW2Z-100N
0 in TME stock
Net price for quantities from 1 pcs - 130.42 USDGross price for quantities from 1 pcs - 130.42 USD
Net price for quantities from 5 pcs - 121.73 USDGross price for quantities from 5 pcs - 121.73 USD
Net price for quantities from 10 pcs - 113.03 USDGross price for quantities from 10 pcs - 113.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.