+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-200-H2

I/O connection cable; 2m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-200-H2
TME Symbol:
XW2Z-200-H2

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
2m
Standard
Omron
Cable/adapter structure
  • 20pin MIL connector
  • 40pin MIL connector
  • 56pin FCN connector
Gross weight433.5 g
Certificates
EAN code4536854444364
See other products in this category: PLC Drivers OMRON,
*
XW2Z-200-H2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 243.08 USDGross price for quantities from 1 pcs - 243.08 USD
Net price for quantities from 5 pcs - 226.87 USDGross price for quantities from 5 pcs - 226.87 USD
Net price for quantities from 10 pcs - 210.67 USDGross price for quantities from 10 pcs - 210.67 USD