+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-200T-3

RS232 cable; Additional functions: built-in 24VDC supply; 2m


Manufacturer: OMRON

Manufacturer part number:
XW2Z-200T-3
TME Symbol:
XW2Z-200T-3

Specification

Manufacturer
OMRON
Type of control accessories
RS232 cable
Additional functions
built-in 24VDC supply
Related items
NV3W
Cable length
2m
Gross weight145 g
Certificates
EAN code4547648734820
See other products in this category: HMI Panels OMRON,
*
XW2Z-200T-3
0 in TME stock
Net price for quantities from 1 pcs - 152.89 USDGross price for quantities from 1 pcs - 152.89 USD
Net price for quantities from 5 pcs - 141.97 USDGross price for quantities from 5 pcs - 141.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.