+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-R100C

I/O connection cable; 1m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-R100C
TME Symbol:
XW2Z-R100C

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
G70A-ZIM16-5, G70A-ZOC16-3
Cable length
1m
Standard
Omron
Cable/adapter structure
  • 20pin MIL connector
  • 24pin FCN connector
Gross weight114.5 g
Certificates
EAN code4548583800311
See other products in this category: PLC Drivers OMRON,
*
XW2Z-R100C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 96.71 USDGross price for quantities from 1 pcs - 96.71 USD
Net price for quantities from 5 pcs - 90.26 USDGross price for quantities from 5 pcs - 90.26 USD
Net price for quantities from 10 pcs - 83.82 USDGross price for quantities from 10 pcs - 83.82 USD