+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-R200C-175-150

I/O connection cable; 1.5m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-R200C-175-150
TME Symbol:
XW2Z-R200C-175-150

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
G70A-ZOC16-3
Cable length
1.5m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x3 connector x3
  • 56pin FCN connector
Gross weight391 g
Certificates
EAN code4548583800472
See other products in this category: PLC Drivers OMRON,
*
XW2Z-R200C-175-150
0 in TME stock
Net price for quantities from 1 pcs - 383.50 USDGross price for quantities from 1 pcs - 383.50 USD
Net price for quantities from 5 pcs - 357.93 USDGross price for quantities from 5 pcs - 357.93 USD
Net price for quantities from 10 pcs - 332.37 USDGross price for quantities from 10 pcs - 332.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.