+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-R50C

I/O connection cable; 0.5m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-R50C
TME Symbol:
XW2Z-R50C

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
G70A-ZIM16-5, G70A-ZOC16-3
Cable length
0.5m
Standard
Omron
Cable/adapter structure
  • 20pin MIL connector
  • 24pin FCN connector
Gross weight65 g
Certificates
EAN code4548583801677
See other products in this category: PLC Drivers OMRON,
*
XW2Z-R50C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 155.02 USDGross price for quantities from 1 pcs - 155.02 USD
Net price for quantities from 5 pcs - 144.69 USDGross price for quantities from 5 pcs - 144.69 USD
Net price for quantities from 10 pcs - 134.36 USDGross price for quantities from 10 pcs - 134.36 USD