+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-RI300C-275

I/O connection cable; 2.75m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-RI300C-275
TME Symbol:
XW2Z-RI300C-275

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
2.75m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin FCN connector
Gross weight443 g
Certificates
EAN code4548583800397
See other products in this category: PLC Drivers OMRON,
*
XW2Z-RI300C-275
0 in TME stock
Net price for quantities from 1 pcs - 216.54 USDGross price for quantities from 1 pcs - 216.54 USD
Net price for quantities from 5 pcs - 202.11 USDGross price for quantities from 5 pcs - 202.11 USD
Net price for quantities from 10 pcs - 187.67 USDGross price for quantities from 10 pcs - 187.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.