+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-RO150C-125

I/O connection cable; 1.25m; Standard: Omron

Manufacturer: OMRON

Manufacturer part number:
XW2Z-RO150C-125
TME Symbol:
XW2Z-RO150C-125

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
G70A-ZOC16-3
Cable length
1.25m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin FCN connector
Gross weight230 g
Certificates
EAN code4548583800427
See other products in this category: PLC Drivers OMRON,
*
XW2Z-RO150C-125
0 in TME stock
Net price for quantities from 1 pcs - 169.24 USDGross price for quantities from 1 pcs - 169.24 USD
Net price for quantities from 5 pcs - 157.95 USDGross price for quantities from 5 pcs - 157.95 USD
Net price for quantities from 10 pcs - 146.67 USDGross price for quantities from 10 pcs - 146.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.