+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-RO200C-150-MN

I/O connection cable; 1.5m; Standard: Omron

Manufacturer: OMRON

Manufacturer part number:
XW2Z-RO200C-150-MN
TME Symbol:
XW2Z-RO200C-150-MN

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
A1SX41, A1SX42, A1SY41, A1SY42, AX-58X, AY42, QX41, QX42, QY41P, QY42P
Cable length
1.5m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin FCN connector
Gross weight273 g
Certificates
EAN code4548583801899
See other products in this category: PLC Drivers OMRON,
*
XW2Z-RO200C-150-MN
0 in TME stock
Net price for quantities from 1 pcs - 126.83 USDGross price for quantities from 1 pcs - 126.83 USD
Net price for quantities from 5 pcs - 118.37 USDGross price for quantities from 5 pcs - 118.37 USD
Net price for quantities from 10 pcs - 109.92 USDGross price for quantities from 10 pcs - 109.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.