+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-RO300-275-D1

I/O connection cable; 2.75m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-RO300-275-D1
TME Symbol:
XW2Z-RO300-275-D1

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Related items
G70V-ZOC16-3
Cable length
2.75m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin MIL connector
Gross weight422 g
Certificates
EAN code4549734137386
See other products in this category: PLC Drivers OMRON,
*
XW2Z-RO300-275-D1
0 in TME stock
Net price for quantities from 1 pcs - 151.44 USDGross price for quantities from 1 pcs - 151.44 USD
Net price for quantities from 5 pcs - 141.34 USDGross price for quantities from 5 pcs - 141.34 USD
Net price for quantities from 10 pcs - 131.24 USDGross price for quantities from 10 pcs - 131.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.