+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XW2Z-S011

Connection lead; 0.3m; Standard: Omron; 20pin x2,40pin


Manufacturer: OMRON

Manufacturer part number:
XW2Z-S011
TME Symbol:
XW2Z-S011

Specification

Manufacturer
OMRON
Type of control accessories
Connection lead
Related items
C200H-OD215
Cable length
0.3m
Standard
Omron
Cable/adapter structure
  • 20pin x2
  • 40pin
Gross weight120 g
Certificates
EAN code4548583351554
See other products in this category: PLC Drivers OMRON,
*
XW2Z-S011
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 408.67 USDGross price for quantities from 1 pcs - 408.67 USD
Net price for quantities from 5 pcs - 381.42 USDGross price for quantities from 5 pcs - 381.42 USD
Net price for quantities from 10 pcs - 354.18 USDGross price for quantities from 10 pcs - 354.18 USD