+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XWT-OD16

Automation module: digital output; IP20; GX; 24VDC; EtherCAT


Manufacturer: OMRON

Manufacturer part number:
XWT-OD16
TME Symbol:
XWT-OD16

Specification

Manufacturer
OMRON
Type of automation module
digital output
IP rating
IP20
Manufacturer series
GX
Communictions protocol
EtherCAT
Number of outputs
16
Kind of output 1
NPN
Maximum current
0.5mA
Supply voltage
  • 24V DC
Gross weight156 g
Certificates
EAN code4547648209380
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
XWT-OD16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 488.50 USDGross price for quantities from 1 pcs - 488.50 USD
Net price for quantities from 5 pcs - 453.61 USDGross price for quantities from 5 pcs - 453.61 USD