+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66.9407-10021

Connection cable; 32A; banana plug 4mm,both sides; Len: 1m; black


Manufacturer: STÄUBLI

Manufacturer part number:
66.9407-10021
TME Symbol:
XZG425-10021

Specification

Manufacturer
STÄUBLI
Type of test accessories
connection cable
Current rating
32A
Cable length
1m
Colour
black
Conform to the norm
CAT II 600V EN 61010
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
  • with sliding cover
Design
Gross weight63.34 g
Certificates
See other products in this category: Single Test Leads STÄUBLI,
*
66.9407-10021
154 in TME stock
Net price for quantities from 1 pcs - 14.52 USDGross price for quantities from 1 pcs - 14.52 USD
Net price for quantities from 5 pcs - 13.30 USDGross price for quantities from 5 pcs - 13.30 USD
Net price for quantities from 25 pcs - 12.57 USDGross price for quantities from 25 pcs - 12.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs