+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66.9407-02521

Test lead: single; 32A; banana plug 4mm,both sides; Len: 0.25m


Manufacturer: STÄUBLI

Manufacturer part number:
66.9407-02521
TME Symbol:
XZG425/0.25-21

Specification

Manufacturer
STÄUBLI
Type of test lead
single
Current rating
32A
Cable length
0.25m
Colour
black
Conform to the norm
CAT II 600V EN 61010
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
  • with sliding cover
Design
Gross weight36.3 g
See other products in this category: Single Test Leads STÄUBLI,
*
66.9407-02521
329 in TME stock
Net price for quantities from 1 pcs - 12.88 USDGross price for quantities from 1 pcs - 12.88 USD
Net price for quantities from 30 pcs - 11.79 USDGross price for quantities from 30 pcs - 11.79 USD
Net price for quantities from 50 pcs - 11.14 USDGross price for quantities from 50 pcs - 11.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 25 pcs