+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16130

Wire; Y-CY-JB; Y-CY-JB; 3G1mm2; shielded,tinned copper braid; PVC


Manufacturer: HELU

Manufacturer part number:
16130
TME Symbol:
Y-CY-JB-3G1

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
Y-CY-JB
Manufacturer series
Y-CY-JB
Cable structure
3G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1mm2
Core marking
colours without colour repetition + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
8.6mm
CPR standard
Eca
Earth core
yellow-green
Gross weight112.836 g
Certificates
EAN code4060892024788

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16130
55 in TME stock
Net price for quantities from 1 m - 3.68 USDGross price for quantities from 1 m - 3.68 USD
Net price for quantities from 25 m - 3.31 USDGross price for quantities from 25 m - 3.31 USD
Net price for quantities from 50 m - 2.95 USDGross price for quantities from 50 m - 2.95 USD
Net price for quantities from 100 m - 2.58 USDGross price for quantities from 100 m - 2.58 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.