+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16138

Wire; Y-CY-JB; Y-CY-JB; 3G2.5mm2; shielded,tinned copper braid


Manufacturer: HELU

Manufacturer part number:
16138
TME Symbol:
Y-CY-JB-3G2.5

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
Y-CY-JB
Manufacturer series
Y-CY-JB
Cable structure
3G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
12.2mm
CPR standard
Eca
Earth core
yellow-green
Gross weight216 g
Certificates
EAN code4060892024863

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16138
13 in TME stock
Net price for quantities from 1 m - 4.58 USDGross price for quantities from 1 m - 4.58 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m