+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16152

Wire; Y-CY-JB; Y-CY-JB; 5G10mm2; shielded,tinned copper braid


Manufacturer: HELU

Manufacturer part number:
16152
TME Symbol:
Y-CY-JB-5G10

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
Y-CY-JB
Manufacturer series
Y-CY-JB
Cable structure
5G10mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
10mm2
Core marking
colours without colour repetition + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
450V/750V
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
24mm
CPR standard
Eca
Earth core
yellow-green
Gross weight999.5 g
Certificates
EAN code4060892025006

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16152
0 in TME stock
Net price for quantities from 1 m - 31.22 USDGross price for quantities from 1 m - 31.22 USD
Net price for quantities from 25 m - 28.23 USDGross price for quantities from 25 m - 28.23 USD
Net price for quantities from 50 m - 25.09 USDGross price for quantities from 50 m - 25.09 USD
Net price for quantities from 100 m - 21.96 USDGross price for quantities from 100 m - 21.96 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m