+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YAC9

Tool: for crimping; insulated solder sleeves; 1÷5mm2


Manufacturer: RICH DRAGON ENTERPRISE

Manufacturer part number:
YAC9
TME Symbol:
YAC9

Specification

Manufacturer
RICH DRAGON ENTERPRISE
Type of tool
for crimping
Wire cross-section
1...5mm2
Die shape
hexagon
Length
0.18m
Kind of tip
double, single
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • a special head mechanism crimps a die symmetrically
  • blackened tool
  • self-adjusting mechanism adapts the die shape to the size of crimped cable ferrule
Gross weight418.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools for Terminals RICH DRAGON ENTERPRISE,
*
YAC9
111 in TME stock
Net price for quantities from 1 pcs - 32.32 USDGross price for quantities from 1 pcs - 32.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs