+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QUECTEL | |
Type of communications modules accessories | antenna | |
Kind of antenna | 4G, BEIDOU, Galileo, GNSS, GPS, GSM, LTE | |
Antenna gain | 6dBi | |
Polarisation | linear | |
Mounting | self-adhesive | |
Impedance | 50Ω | |
Frequency | 698...1000MHz, 1.56...1.57GHz, 1561.098MHz, 1.57542GHz, 1.7...2.7GHz | |
Operating temperature | -20...80°C | |
Length | 17.5mm | |
Cable length | 0.3m | |
Connection | male, SMA |