+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YB0014AA

Antenna: communication; GNSS,GPS,LTE,WiFi; screw; 50Ω; -20÷85°C


Manufacturer: QUECTEL

Manufacturer part number:
YB0014AA
TME Symbol:
YB0014AA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
GNSS, GPS, LTE, WiFi
Mounting
screw
Impedance
50Ω
Frequency
1.56...1.56GHz
Operating temperature
-20...85°C
Length
14.5mm
Cable length
3m
Connection
SMA
Gross weight166.8 g
Certificates
See other products in this category: GSM antennas QUECTEL,
*
YB0014AA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.08 USDGross price for quantities from 1 pcs - 18.08 USD
Net price for quantities from 10 pcs - 16.95 USDGross price for quantities from 10 pcs - 16.95 USD
Net price for quantities from 25 pcs - 16.24 USDGross price for quantities from 25 pcs - 16.24 USD
Net price for quantities from 100 pcs - 15.38 USDGross price for quantities from 100 pcs - 15.38 USD
Net price for quantities from 500 pcs - 14.53 USDGross price for quantities from 500 pcs - 14.53 USD