+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YC0001CA

Antenna; 4G; SMD; 700MHz÷2.69GHz

Manufacturer: QUECTEL 

Manufacturer part number:
YC0001CA
TME Symbol:
YC0001CA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
4G
Mounting
SMD
Frequency
700MHz...2.69GHz
Gross weight1.82 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YC0001CA
0 in TME stock
Net price for quantities from 1500 pcs - 0.86 USDGross price for quantities from 1500 pcs - 0.86 USD
No. of pieces (Multiplicity: 1 500)