+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QUECTEL | |
Type of communications modules accessories | antenna | |
Kind of antenna | 4G, GSM, LTE | |
Antenna gain | 3dBi | |
Polarisation | linear | |
Mounting | SMD | |
Impedance | 50Ω | |
Frequency | 698...960MHz, 1.71...2.69GHz | |
Dimensions (a x b x c) | 42x10x3mm | |
Operating temperature | -40...85°C, -20...80°C | |
Length | 42mm |