+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YC0008AA

Antenna: communication; GNSS; 2dBi; linear; SMD; 30x5x5mm; -40÷80°C


Manufacturer: QUECTEL

Manufacturer part number:
YC0008AA
TME Symbol:
YC0008AA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
GNSS
Antenna gain
2dBi
Polarisation
linear
Mounting
SMD
Dimensions (a x b x c)
30x5x5mm
Frequency
1173MHz, 1.575GHz
Operating temperature
-40...80°C
Gross weight25 g
Certificates
See other products in this category: GPS antennas QUECTEL,
*
YC0008AA
0 in TME stock
No. of pieces (Multiple of: 4 800)
Minimum order quantity: 4 800.
Multiple of: 4 800.
Net price for quantities from 4800 pcs - 1.83 USDGross price for quantities from 4800 pcs - 1.83 USD