+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YC0011AA

Antenna; Bluetooth,WiFi; 4dBi; linear; SMD; 5x2x1mm; -40÷85°C

Manufacturer: QUECTEL 

Manufacturer part number:
YC0011AA
TME Symbol:
YC0011AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi
Antenna gain
4dBi
Polarisation
linear
Mounting
SMD
Frequency
2.4...2.5GHz, 5.15...5.85GHz
Dimensions (a x b x c)
5x2x1mm
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL ,
*
YC0011AA
0 in TME stock
Net price for quantities from 3000 pcs - 0.45 USDGross price for quantities from 3000 pcs - 0.45 USD
No. of pieces (Multiplicity: 3 000)