+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YC0013AA

Antenna: communication; BEIDOU,GNSS,GPS; 1.19dBi; linear; SMD; 50Ω


Manufacturer: QUECTEL

Manufacturer part number:
YC0013AA
TME Symbol:
YC0013AA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
BEIDOU, GNSS, GPS
Antenna gain
1.19dBi
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Dimensions (a x b x c)
3.2x1.6x0.6mm
Frequency
1.56...1.61GHz
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates
See other products in this category: GPS antennas QUECTEL,
*
YC0013AA
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.55 USDGross price for quantities from 3000 pcs - 0.55 USD