+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YC0221500000G

Connector: PCB terminal block; terminal; 10A; 300V; PIN: 2; on PCBs


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
YC0221500000G
TME Symbol:
YC0221500000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Current rating
10A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
26AWG...16AWG
Depth
12.7mm
Connector pinout layout
1x2
Contacts pitch
5.08mm
Number of ways
2
Height
13.7mm
Terminal pitch
3.81x7.62mm
Operating temperature
-40...115°C
Gross weight1.785 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
*
YC0221500000G
1402 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 600 pcs - 0.42 USDGross price for quantities from 600 pcs - 0.42 USD
Net price for quantities from 1800 pcs - 0.37 USDGross price for quantities from 1800 pcs - 0.37 USD
Net price for quantities from 3600 pcs - 0.36 USDGross price for quantities from 3600 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 600 pcs