+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YC164-FR-0747KL

Resistor network: Y; 47kΩ; ±1%; No.of resistors: 4; 62.5mW; SMD


Manufacturer: YAGEO

Manufacturer part number:
YC164-FR-0747KL
TME Symbol:
YC164-FR-0747KL

Specification

Manufacturer
YAGEO
Type of resistor network
Y
Resistance
47kΩ
Tolerance
±1%
Number of resistors
4
Power
62.5mW
Mounting
SMD
Operating voltage
50V
Temperature coefficient
200ppm/°C
Case - inch
1206
Case - mm
3216
Body dimensions
3.2x1.6x0.6mm
Max. overload voltage
100V
Resistor features
terminals of all resistors are separated
Operating temperature
-55...155°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resistor networks YAGEO,
*
YC164-FR-0747KL
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
Net price for quantities from 25000 pcs - 0.01 USDGross price for quantities from 25000 pcs - 0.01 USD
Net price for quantities from 35000 pcs - 0.01 USDGross price for quantities from 35000 pcs - 0.01 USD
Net price for quantities from 50000 pcs - 0.01 USDGross price for quantities from 50000 pcs - 0.01 USD
Net price for quantities from 125000 pcs - 0.01 USDGross price for quantities from 125000 pcs - 0.01 USD
Net price for quantities from 250000 pcs - 0.01 USDGross price for quantities from 250000 pcs - 0.01 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.