+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YC164-FR-0775RL

Resistor network: Y; 75Ω; ±1%; No.of resistors: 4; 62.5mW; SMD; 0603


Manufacturer: YAGEO

Manufacturer part number:
YC164-FR-0775RL
TME Symbol:
YC164-FR-0775RL

Specification

Manufacturer
YAGEO
Type of resistor network
Y
Resistance
75Ω
Tolerance
±1%
Number of resistors
4
Power
62.5mW
Mounting
SMD
Operating voltage
50V
Temperature coefficient
200ppm/°C
Terminal pitch
0.8mm
Case - inch
0603
Body dimensions
3.2x1.6x0.6mm
Max. overload voltage
100V
Resistor features
terminals of all resistors are separated
Operating temperature
-55...155°C
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resistor networks YAGEO,
*
YC164-FR-0775RL
2811 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
Net price for quantities from 25000 pcs - 0.02 USDGross price for quantities from 25000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs