+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YCGO006AA

Antenna: communication; GNSS; 2dBi; RHCP; for building in


Manufacturer: QUECTEL

Manufacturer part number:
YCGO006AA
TME Symbol:
YCGO006AA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
GNSS
Antenna gain
2dBi
Polarisation
RHCP
Mounting
for building in
Dimensions (a x b x c)
18x18x6.3mm
Frequency
1559...1577MHz
Cable length
50mm
Connection
IPEX, MHF
Operating temperature
-40...85°C
Gross weight4.85 g
Certificates
See other products in this category: GPS antennas QUECTEL,
*
YCGO006AA
0 in TME stock
No. of pieces (Multiplicity: 80)
Minimum order quantity: 1 040.
Multiplicity: 80.
Net price for quantities from 1040 pcs - 1.99 USDGross price for quantities from 1040 pcs - 1.99 USD