+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YCGO007AA

Antenna: communication; GNSS,GPS; 2dBi; linear; for building in


Manufacturer: QUECTEL

Manufacturer part number:
YCGO007AA
TME Symbol:
YCGO007AA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
GNSS, GPS
Antenna gain
2dBi
Polarisation
linear
Mounting
for building in
Dimensions (a x b x c)
25x25x6.3mm
Frequency
1560...1601MHz
Cable length
50mm
Connection
IPEX, MHF
Operating temperature
-40...85°C
Gross weight4.85 g
Certificates
See other products in this category: GPS antennas QUECTEL,
*
YCGO007AA
0 in TME stock
No. of pieces (Multiple of: 1 200)
Minimum order quantity: 1 200.
Multiple of: 1 200.
Net price for quantities from 1200 pcs - 18.69 USDGross price for quantities from 1200 pcs - 18.69 USD